
* Images are for reference only
MC14521BDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14521BDR2G
- JLCPCB Part #
- C12788
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 12MHz 3V~18V Asynchronous Divide-by-2 Falling Edge SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3819
10+
$0.3034
30+
$0.2699
100+
$0.2279
500+
$0.2093
1000+
$0.1981
Related Products
Welcome back, may I help you?