
* Images are for reference only
MC10LVEP16DT
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10LVEP16DT
- JLCPCB Part #
- C17469260
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 2.375V~3.8V 240ps MC Unidirectional TSSOP-8 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7930
200+
$3.1101
500+
$3.0069
1000+
$2.9553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?