
* Images are for reference only
MC10EP32DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EP32DTR2G
- JLCPCB Part #
- C903912
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃ 1 3V~5.5V 4GHz Asynchronous Divide-by-2 Falling Edge、Rising Edge TSSOP-8-3.0mm Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5860
10+
$6.5376
30+
$5.8986
100+
$5.3640
Welcome back, may I help you?