This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC10162FNR2

Extended
Manufacturer
onsemi
MFR.Part #
MC10162FNR2
JLCPCB Part #
C3208246
Package
PLCC-20(8.9x8.9)
Description
-30℃~+85℃ 4ns 61mA Decoder PLCC-20(8.9x8.9) Signal Switches, Multiplexers, Decoders
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6168
200+ $1.3999
500+ $1.3515
1000+ $1.3273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons