
* Images are for reference only
MC100LVEL58DG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100LVEL58DG
- JLCPCB Part #
- C897727
- Package
- SO-8
- Description
- -40℃~+85℃ 3V~3.8V SO-8 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9687
200+
$1.5356
500+
$1.4825
1000+
$1.4551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?