
* Images are for reference only
MC100EL58DR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100EL58DR2
- JLCPCB Part #
- C3234973
- Package
- SOIC-8
- Description
- -40℃~+85℃ 230ps 4.2V~5.7V Dual Supply SOIC-8 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3179
200+
$0.8972
500+
$0.8650
1000+
$0.8505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?