This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBRB3030CTT4G

Extended
Manufacturer
onsemi
MFR.Part #
MBRB3030CTT4G
JLCPCB Part #
C898720
Package
D2PAK
Description
-55℃~+175℃ 200A 30A 30V 600uA 670mV@30A D2PAK Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6170
200+ $1.0131
500+ $0.9778
800+ $0.9601

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons