
* Images are for reference only
MBR735G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBR735G
- JLCPCB Part #
- C907023
- Package
- TO-220-2
- Description
- 1 Independent 30uA@35V 35V 680mV@15A 7.5A TO-220-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3977
1000+
$0.1539
2500+
$0.1486
5000+
$0.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?