
* Images are for reference only
LP2951ACDM-3.0RG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LP2951ACDM-3.0RG
- JLCPCB Part #
- C480794
- Package
- Micro8
- Description
- -40℃~+125℃@(Ta) 1 100mA 126uVrms 30V 3V 450mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive Micro8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
10+
$0.1958
30+
$0.1929
100+
$0.1900
Related Products
Welcome back, may I help you?