
* Images are for reference only
LM78L05ACZXA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM78L05ACZXA
- JLCPCB Part #
- C236945
- Package
- TO-92
- Description
- -40℃~+125℃@(Ta) 1 1.7V 100mA 30V 40uVrms 5.5mA 5V 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1869
10+
$0.1497
30+
$0.1339
100+
$0.1140
500+
$0.1050
1000+
$0.0997
2000+
$0.0986
4000+
$0.0980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?