
* Images are for reference only
LB1848MC-AH
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LB1848MC-AH
- JLCPCB Part #
- C903792
- Package
- SOIC-10-1mm
- Description
- -20℃~+85℃ 2 2.5V~7.5V Bipolar Driver Yes SOIC-10-1mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0521
10+
$2.6218
30+
$2.3521
100+
$2.0759
500+
$1.9507
1000+
$1.8961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?