
* Images are for reference only
LA4815VH-TLM-H
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LA4815VH-TLM-H
- JLCPCB Part #
- C900982
- Package
- HSSOP-14-4.4mm
- Description
- 1 Single-Ended Input 1-Channel 1.84Wx1@8Ω、0.23Wx1@8Ω、0.36Wx1@8Ω、1.55Wx1@4Ω 44dB 4V~16V 5.3mA Enable/disable function HSSOP-14-4.4mm Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5253
200+
$0.5909
500+
$0.5700
1000+
$0.5604
Related Products
Welcome back, may I help you?