
* Images are for reference only
L78LR05D-MA-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- L78LR05D-MA-E
- JLCPCB Part #
- C905092
- Package
- TO-252-5
- Description
- -30℃~+80℃ 1 1.5V 150mA 20V 5V 79dB@(120Hz) 80uV Fixed Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2380
1000+
$0.0922
2500+
$0.0889
5000+
$0.0873
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?