
* Images are for reference only
KA7918TU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA7918TU
- JLCPCB Part #
- C140578
- Package
- TO-220
- Description
- 0℃~+125℃ 1 18V 1A 2V@(1A) 300uV 33V 3mA 54dB@(120Hz) Fixed Negative TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5385
10+
$0.4312
30+
$0.3863
100+
$0.3286
500+
$0.3045
1000+
$0.2885
2000+
$0.2853
4000+
$0.2837
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?