
* Images are for reference only
KA78M24TU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA78M24TU
- JLCPCB Part #
- C3746569
- Package
- TO-220-3
- Description
- 0℃~+125℃@(Tj) 1 170uV 24V 2V@(500mA) 38V 4.2mA 500mA 70dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1039
1000+
$0.0402
2500+
$0.0389
5000+
$0.0381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?