
* Images are for reference only
KA5Q1565RFYDTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA5Q1565RFYDTU
- JLCPCB Part #
- C3235818
- Package
- TO-220F-5L
- Description
- -25℃~+85℃ 1 40V 500mΩ Active High 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、过流锁存保护 TO-220F-5L Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5735
200+
$0.9970
500+
$0.9617
1000+
$0.9440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?