
* Images are for reference only
KA3843ACS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA3843ACS
- JLCPCB Part #
- C3094731
- Package
- DIP-8
- Description
- 0℃~+70℃@(Ta) 12V~25V 500kHz 96% Over Current Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2379
200+
$0.4801
500+
$0.4624
1000+
$0.4544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?