This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KA358STU

Extended
Manufacturer
onsemi
MFR.Part #
KA358STU
JLCPCB Part #
C4366772
Package
SIP-9
Description
-1.5V~16V 0℃~+70℃ 2 32V 3V~32V 500nA 7mV 80dB SIP-9 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0692
2200+ $0.0268
5500+ $0.0258
11000+ $0.0255

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons