This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9N315AD3ST

Extended
Manufacturer
onsemi
MFR.Part #
ISL9N315AD3ST
JLCPCB Part #
C3290981
Package
TO-252-3(DPAK)
Description
-55℃~+175℃ 1 N-channel 28mΩ@4.5V 28nC@10V 30A 30V 3V 55W 900pF N-Channel TO-252-3(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3792
1000+ $0.1468
2500+ $0.1417
5000+ $0.1391

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons