This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9N308AS3ST

Extended
Manufacturer
onsemi
MFR.Part #
ISL9N308AS3ST
JLCPCB Part #
C3291190
Package
TO-263AB
Description
-55℃~+175℃ 1 N-channel 100W 12mΩ@4.5V 2.6nF 225pF 30V 3V 68nC@10V 75A N-Channel TO-263AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8622
200+ $0.3340
500+ $0.3228
800+ $0.3163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons