This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILC7280AR8585X

Extended
Manufacturer
onsemi
MFR.Part #
ILC7280AR8585X
JLCPCB Part #
C3749819
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 150mA、150mA 180mV@(150mA)、180mV@(150mA) 2 2.85V、2.85V 50dB@(120Hz) 50uVrms 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5324
200+ $0.2065
500+ $0.1985
1000+ $0.1952

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons