This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILC7083AIM550X

Extended
Manufacturer
onsemi
MFR.Part #
ILC7083AIM550X
JLCPCB Part #
C3743491
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 13V 150mA 220uA 300mV@(150mA) 40uVrms 5V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2298
1000+ $0.0890
2500+ $0.0858
5000+ $0.0843

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons