
* Images are for reference only
ILC7011AIC530X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ILC7011AIC530X
- JLCPCB Part #
- C3747785
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 250mV@(80mA) 3V 40uVrms 65dB@(120Hz) 80mA 90uA Fixed Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4129
1000+
$0.1598
2500+
$0.1542
5000+
$0.1515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?