
* Images are for reference only
ILC6380BP-50
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ILC6380BP-50
- JLCPCB Part #
- C3193282
- Package
- SOT-89-3
- Description
- -30℃~+80℃@(TA) 1 100mA 10V 50kHz、100kHz、180kHz 5V Boost Boost Built-in Fixed No SOT-89-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5085
200+
$0.9719
500+
$0.9365
1000+
$0.9204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?