This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HUFA76419S3S

Extended
Manufacturer
onsemi
MFR.Part #
HUFA76419S3S
JLCPCB Part #
C3277652
Package
D2PAK(TO-263)
Description
-55℃~+175℃ 1 N-channel 250pF 28nC@10V 29A 3V 40mΩ@10V 45pF 60V 75W 900pF N-Channel D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8847
200+ $0.3436
400+ $0.3308
800+ $0.3244

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons