
* Images are for reference only
HUF76633P3-F085
Extended
- Manufacturer
- onsemi
- MFR.Part #
- HUF76633P3-F085
- JLCPCB Part #
- C3290333
- Package
- TO-220-3
- Description
- 1 N-channel 1.82nF 100V 115pF 1V 36mΩ@5V 38A 415pF 67nC@10V N-Channel TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0697
200+
$0.4144
500+
$0.4000
1000+
$0.3919
Related Products
Welcome back, may I help you?