
* Images are for reference only
H11F3SVM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- H11F3SVM
- JLCPCB Part #
- C899464
- Package
- SMD-6P
- Description
- -40℃~+100℃ 1.3V 100mA 15V 45us 45us 5V 60mA AC,DC FET SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4857
200+
$0.5753
500+
$0.5560
1000+
$0.5447
Related Products
Welcome back, may I help you?