
* Images are for reference only
GF1D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- GF1D
- JLCPCB Part #
- C896134
- Package
- SMA(DO-214AC)
- Description
- -65℃~+175℃ 1 Independent 1A 1V@1A 200V 30A 5uA SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
10+
$0.7851
30+
$0.6952
100+
$0.6069
500+
$0.5539
1000+
$0.5267
Related Products
Welcome back, may I help you?