
* Images are for reference only
FUSB308BVMPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FUSB308BVMPX
- JLCPCB Part #
- C891314
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.8V~5.5V 560mA Controller USB 3.1 QFN-16-EP(3x3) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1633
10+
$4.4489
30+
$3.8645
100+
$3.4342
500+
$3.2367
1000+
$3.1468
Related Products
Welcome back, may I help you?