
* Images are for reference only
FT8010MPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FT8010MPX
- JLCPCB Part #
- C891304
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1.65V~5V 7.5s No No DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4208
10+
$0.3325
30+
$0.2940
100+
$0.2474
500+
$0.2249
1000+
$0.2137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?