
* Images are for reference only
FT10001L6X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FT10001L6X
- JLCPCB Part #
- C463753
- Package
- DFN-6(1x1.5)
- Description
- -40℃~+85℃@(TA) 1 1.65V~5V 10s Active Low Open-drain Voltage monitor DFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3363
10+
$1.1147
30+
$0.9942
100+
$0.8561
500+
$0.7581
1000+
$0.7308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?