
* Images are for reference only
FSQ0465RWDTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSQ0465RWDTU
- JLCPCB Part #
- C3094499
- Package
- TO-220-6
- Description
- -25℃~+85℃@(Ta) 48kHz~67kHz 60W 650V 8V~21V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection TO-220-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4195
200+
$0.9377
500+
$0.9039
1000+
$0.8879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?