
* Images are for reference only
FSQ0370RLA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSQ0370RLA
- JLCPCB Part #
- C899410
- Package
- SOP-8-2.54mm
- Description
- -40℃~+85℃ 1.5W 60% 700V 92kHz~108kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft Start、Overtemperature protection (OTP) Secondary-Side Feedback SOP-8-2.54mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6516
10+
$1.4019
30+
$1.2440
100+
$1.0845
500+
$1.0120
1000+
$0.9797
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?