
* Images are for reference only
FSL206MRLX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSL206MRLX
- JLCPCB Part #
- C899405
- Package
- SOP-8-2.54mm
- Description
- -40℃~+115℃ 1.3W 61kHz~73kHz 650V 72% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) Secondary-Side Feedback SOP-8-2.54mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0866
10+
$0.9023
30+
$0.7998
100+
$0.6844
500+
$0.6331
1000+
$0.6106
Related Products
Welcome back, may I help you?