
* Images are for reference only
FSHDMI04QSPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSHDMI04QSPX
- JLCPCB Part #
- C3824224
- Package
- QVSOP-48
- Description
- -40℃~+85℃ 1.65Gbps 3V~3.6V QVSOP-48 Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3726
200+
$0.5317
500+
$0.5123
1000+
$0.5043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?