
* Images are for reference only
FSFR1900
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSFR1900
- JLCPCB Part #
- C3094579
- Package
- SIP-9
- Description
- -40℃~+130℃ 11.3V~25V 300W 300kHz 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SIP-9 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6980
200+
$3.3665
500+
$3.2489
1000+
$3.1893
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?