
* Images are for reference only
FSA4157P6
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA4157P6
- JLCPCB Part #
- C3657982
- Package
- SC-88(SC-70-6)
- Description
- -40℃~+85℃ 1.15Ω 1.65V~5.5V 20ns 2:1 300MHz 40pF 60ns SC-88(SC-70-6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3661
30+
$0.3244
250+
$0.2714
500+
$0.2489
1000+
$0.2345
Related Products
Welcome back, may I help you?