
* Images are for reference only
FSA4157AP6X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA4157AP6X
- JLCPCB Part #
- C891266
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1 1.15Ω 2.7V~5.5V 20ns 2:1 300MHz 40pF 60ns SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.1562
10+
$1.8383
30+
$1.6393
100+
$1.4354
500+
$1.3422
1000+
$1.3021
Related Products
Welcome back, may I help you?