
* Images are for reference only
FSA2267AMUX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA2267AMUX
- JLCPCB Part #
- C894843
- Package
- MSOP-10
- Description
- -40℃~+85℃ 126pF 15ns 2 2.3V~4.3V 2:1 350mΩ 37ns 45MHz MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5590
10+
$1.3005
30+
$1.1576
100+
$0.9971
500+
$0.9264
1000+
$0.8927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?