
* Images are for reference only
FSA2257MUX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA2257MUX
- JLCPCB Part #
- C894842
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.15Ω 1.65V~5.5V 2 200MHz 20ns 2:1 40ns 40pF MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8943
10+
$1.3898
30+
$1.0909
100+
$0.7889
500+
$0.6491
1000+
$0.5849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?