
* Images are for reference only
FPF2595UCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF2595UCX
- JLCPCB Part #
- C891251
- Package
- WLCSP-12(1.3x1.8)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 3.9A 35mΩ Active High Load Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection WLCSP-12(1.3x1.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.2099
10+
$1.0050
30+
$0.8921
100+
$0.7647
500+
$0.6743
1000+
$0.6485
Related Products
Welcome back, may I help you?