
* Images are for reference only
FPF2498BUCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF2498BUCX
- JLCPCB Part #
- C891250
- Package
- WLCSP-6(0.9x1.2)
- Description
- -40℃~+150℃ 1 1.7A 3.5V~12V 80mΩ Active High Load Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection WLCSP-6(0.9x1.2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
10+
$0.7905
30+
$0.6985
100+
$0.6098
500+
$0.5550
1000+
$0.5275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?