
* Images are for reference only
FPF2107
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF2107
- JLCPCB Part #
- C891232
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.8V~5.5V 125mΩ 400mA Active High Load Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9578
10+
$1.6613
30+
$1.4744
100+
$1.2843
500+
$1.1989
1000+
$1.1618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?