
* Images are for reference only
FPF2007
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF2007
- JLCPCB Part #
- C3233592
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.8V~5.5V 100mA 700mΩ Active High High Side Switch SC-70-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3448
200+
$0.1336
500+
$0.1289
1000+
$0.1265
Related Products
Welcome back, may I help you?