
* Images are for reference only
FPF1321UCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF1321UCX
- JLCPCB Part #
- C891222
- Package
- WLCSP-6(1x1.7)
- Description
- -40℃~+85℃@(Ta) 1.2W 1.5A 1.5V~5.5V Non-Isolated Over Voltage Protection、Short Circuit Protection WLCSP-6(1x1.7) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7825
10+
$1.5132
30+
$1.3438
100+
$1.1712
500+
$1.0937
1000+
$1.0599
Related Products
Welcome back, may I help you?