
* Images are for reference only
FMS6502MTC24
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FMS6502MTC24
- JLCPCB Part #
- C3656537
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 115MHz 3.135V~5.25V Video TSSOP-24 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5397
200+
$0.5973
500+
$0.5748
1000+
$0.5652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?