
* Images are for reference only
FM809RS3X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FM809RS3X
- JLCPCB Part #
- C3685907
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 2.63V 256ms Active Low No No Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
1000+
$0.1252
2500+
$0.1209
5000+
$0.1188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?