
* Images are for reference only
FGPF120N30TU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FGPF120N30TU
- JLCPCB Part #
- C3193571
- Package
- TO-220F-3
- Description
- -55℃~+150℃@(Tj) 112nC 120A 300V 60W TO-220F-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1992
200+
$4.7212
500+
$4.5552
1000+
$4.4730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?