This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDMS8670S

Extended
Manufacturer
onsemi
MFR.Part #
FDMS8670S
JLCPCB Part #
C3279623
Package
PQFN-8(5x6)
Description
-55℃~+150℃@(Tj) 1 N-channel 2.5W、78W 20A、42A 3.5mΩ@10V,20A 30V 3V@1mA 4nF@15V 73nC@10V PQFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9650
200+ $0.3741
500+ $0.3613
1000+ $0.3549

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons