
* Images are for reference only
FDMS3604AS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMS3604AS
- JLCPCB Part #
- C3289564
- Package
- PQFN-8(5x6)
- Description
- -55℃~+150℃ 1.695nF 11mΩ@4.5V 130A 150pF 2 N-Channel 2.51W 30V 3V 66nC@10V N-Channel PQFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3903
200+
$0.5395
500+
$0.5202
1000+
$0.5106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?